Parametric results for: FCC17B25PN4E0 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fcc17b25pn4e0
Select parts from the table below to compare.
Compare
Compare
FCC17-B25PN-4E0
Amphenol Corporation
Check for Price No No Obsolete 25 2 2.74 mm 2 15 mΩ 5 A FEMALE BOARD POLYETHYLENE 3/B STEEL GOLD (15) OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR FILTER CAPACITANCE=2200pF 600VAC V YES 3 GΩ NO NO e0 NO UL, CSA 94V-0 -40 °C 85 °C BOARD LOCK Tin/Lead (Sn/Pb) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.11 inch 0.11 inch NO HOLE .12 INSERT ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch TIN SOLDER 0.494 inch 0.47 inch 2.088 inch 0.14 inch AMPHENOL CORP unknown EAR99 8536.69.40.30