Filter Your Search
1 - 1 of 1 results
|
FCC17B25PE-A50
Amphenol Corporation
|
Check for Price | No | Obsolete | 25 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 600VAC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | HOLE .115-.125 | STANDOFF | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.25 inch | 2.088 inch | 0.15 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |