Filter Your Search
1 - 1 of 1 results
|
FCABSEEBK33.0-T5
Fox Electronics
|
Check for Price | Yes | Transferred | 33 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 6 pF | 1.2mm x 1.0mm x 0.33mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 1.2mm x 1.0mm x 0.33mm | FOX ELECTRONICS | SMD, 4 PIN | unknown | 8541.60.00.60 |