Filter Your Search
1 - 1 of 1 results
|
FCA-210-AZ3
TE Connectivity
|
Check for Price | No | Active | 28 V | 2.46 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 10 mΩ | Random | 100 MΩ | 11 ms | 11 ms | MIL-R-83536 | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | SOCKET MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER/QUICK CONNECT | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |