Filter Your Search
1 - 2 of 2 results
|
FCA20N60S-F109
onsemi
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 260 mΩ | 450 mJ | 85 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 260 W | 60 A | SWITCHING | SILICON | 550 ns | 370 ns | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||
|
FCA20N60S_F109
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 260 mΩ | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 260 W | 60 A | SILICON | R-XSFM-T3 | e3 | Not Qualified | 150 °C | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-XSFM-T3 | compliant | EAR99 | TO-3P | 3 |