Filter Your Search
1 - 1 of 1 results
|
FCA-325-BZ3
TE Connectivity
|
$285.6399 | No | Active | 28 V | 2.72 W | 290 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18 V | 1.5 V | 28 V | 25A@115VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-R-83536 | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 11 | 3 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER/QUICK CONNECT | 25.79 mm | 25.4 mm | 25.79 mm | 25.79mm x 25.79mm x 25.4mm | 0.006299212598425198 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |