Filter Your Search
1 - 2 of 2 results
|
FC9STCLED5.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 5 MHz | 30 ppm | 0.0005 % | 3 PPM/YEAR | 120 Ω | 10 pF | 11.35mm X 4.65mm x 2.5mm | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.35mm X 4.65mm x 2.5mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||
|
FC9STCLED5.0
Fox Electronics
|
Check for Price | Yes | Transferred | 5 MHz | 30 ppm | 0.0005 % | 3 PPM/YEAR | 150 Ω | 10 pF | 11.35mm X 4.65mm x 2.5mm | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.35mm X 4.65mm x 2.5mm | FOX ELECTRONICS | compliant | 8541.60.00.30 |