Filter Your Search
1 - 1 of 1 results
|
FC9SDDDMF10.000
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 20 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 |