Filter Your Search
1 - 2 of 2 results
|
FC9SDCBEF8.0-T1
Abracon Corporation
|
Check for Price | Active | 8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 10 pF | 11.7mm x 5.0mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 3.2mm | unknown | ||||||||
|
FC9SDCBEF8.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 10 pF | 11.7mm x 5.0mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 3.2mm | compliant | FOX ELECTRONICS | SMD, 2 PIN | EAR99 | 8541.60.00.50 | Fox |