Filter Your Search
1 - 2 of 2 results
|
FC9SDBELD20.000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC9SDBELD20.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 |