Filter Your Search
1 - 2 of 2 results
|
FC9SDBBEM6.000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC9SDBBEM6.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 |