Filter Your Search
1 - 2 of 2 results
|
FC8AQCCMM4.096-T1
Abracon Corporation
|
Check for Price | Yes | Obsolete | 4.096 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | 10.0mm x 4.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | 10.0mm x 4.5mm x 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | ||||
|
FC8AQCCMM4.096-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 4.096 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | 10.0mm x 4.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | 10.0mm x 4.5mm x 1.4mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.30 |