Filter Your Search
1 - 1 of 1 results
|
FC80TDDME7.0
Fox Electronics
|
Check for Price | Yes | Transferred | 7 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 120 Ω | 20 pF | 7.9mm x 3.2mm x 8.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |