Filter Your Search
1 - 2 of 2 results
|
FC7BSDFLC100.0
Fox Electronics
|
Check for Price | Yes | Transferred | 100 MHz | 25 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 18 pF | 7.5mm x 5.15mm x 1.1mm | 70 °C | PARALLEL - 5TH OVERTONE | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.15mm x 1.1mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC7BSDFLC10.0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 25 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 18 pF | 7.5mm x 5.15mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.15mm x 1.1mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |