Filter Your Search
1 - 1 of 1 results
|
FC7BSCFJF31.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 32 MHz | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 15 pF | 7.5mm x 5.15mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.15mm x 1.1mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |