Filter Your Search
1 - 1 of 1 results
|
FC7BAFEGM10.0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 35 Ω | 12 pF | 7.15mm x 5.15mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.15mm x 5.15mm x 1.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |