Filter Your Search
1 - 1 of 1 results
|
FC5CGEBGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |