Filter Your Search
1 - 1 of 1 results
|
FC5BSDBMK12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | 20 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |