Filter Your Search
1 - 1 of 1 results
|
FC5BAFADT16.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 8 pF | 5.0mm x 3.2mm x 1.0mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | unknown | 8541.60.00.50 |