Filter Your Search
1 - 2 of 2 results
|
FC5BAEEMM8.0-T1
Fox Electronics
|
$0.8718 | Yes | Transferred | 8 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | 20 pF | 5.0mm x 3.2mm x 1.0mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 | Fox | ||
|
FC5BAEEMM8.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | 20 pF | 5.0mm x 3.2mm x 1.0mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TF-16949 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | ABRACON LLC | compliant |