Filter Your Search
1 - 1 of 1 results
|
FC5BAEELM49.999999-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 25 Ω | 18 pF | 5.0mm x 3.2mm x 1.0mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | unknown | 8541.60.00.60 |