Filter Your Search
1 - 2 of 2 results
|
FC5BADAMP12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | 20 pF | 5.0mm x 3.2mm x 1.0mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||
|
FC5BADAMP12.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | 20 pF | 5.0mm x 3.2mm x 1.0mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | FOX ELECTRONICS | unknown | 8541.60.00.50 |