Filter Your Search
1 - 2 of 2 results
|
FC5AQEBVC16.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 7 pF | 5mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 5mm x 3.2mm x 1.2mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC5AQEBVC16.0
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 7 pF | 5mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 5mm x 3.2mm x 1.2mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 |