Filter Your Search
1 - 3 of 3 results
|
FC4STFEPM3.5
Fox Electronics
|
Check for Price | Yes | Transferred | 3.5 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 300 Ω | 27 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.30 | ||
|
FC4STFEPM3.500001
Fox Electronics
|
Check for Price | Yes | Transferred | 3.5 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 200 Ω | 27 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.30 | ||
|
FC4STFEPM3.500
Fox Electronics
|
Check for Price | Yes | Transferred | 3.5 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 300 Ω | 27 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.30 |