Filter Your Search
1 - 2 of 2 results
|
FC4STEBLM5.000
Fox Electronics
|
Check for Price | Yes | Transferred | 5 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 18 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.30 | ||
|
FC4STEBLM5.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 5 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 18 pF | 11.35mm X 4.65mm X 3.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.35mm X 4.65mm X 3.6mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |