Filter Your Search
1 - 2 of 2 results
|
FC4STCBMF12.0-BAG200
Abracon Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BAG | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | ABRACON LLC | compliant | ABRACON | ||
|
FC4STCBMF12.0-BAG200
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BAG | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | Fox |