Filter Your Search
1 - 2 of 2 results
|
FC4STBBEF10.0-BAG200
Abracon Corporation
|
Check for Price | Yes | Active | 0.005 % | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | |||||||||||||||||
|
FC4STBBEF10.0-BAG200
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | 11.35mm x 4.65mm x 3.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.35mm x 4.65mm x 3.6mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 |