Filter Your Search
1 - 3 of 3 results
|
FC4SDCLLD70.000
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 30 ppm | 0.0005 % | 3 PPM/YEAR | 100 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 13 INCH | 100 µW | e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
FC4SDCLLD70.0
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 30 ppm | 0.0005 % | 3 PPM/YEAR | 100 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 500 µW | e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
FC4SDCLLD7.000
Fox Electronics
|
Check for Price | Yes | Transferred | 7 MHz | 30 ppm | 0.0005 % | 3 PPM/YEAR | 100 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.50 |