Filter Your Search
1 - 6 of 6 results
|
FC4SDCBLM4.000
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
FC4SDCBLM4.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 18 pF | 11.7mm x 5.0mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 4.5mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
FC4SDCBLM40.000
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
FC4SDCBLM4.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 18 pF | 11.7mm X 5mm X 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm X 5mm X 4.5mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.30 | EAR99 | |||
|
FC4SDCBLM40.0
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
FC4SDCBLM4.0
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 18 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.30 |