Filter Your Search
1 - 1 of 1 results
|
FC4BSBDRM50.0
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 32 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |