Filter Your Search
1 - 1 of 1 results
|
FC3BSHLKD150.0
Fox Electronics
|
Check for Price | Yes | Transferred | 150 MHz | 10 ppm | 0.0005 % | 5 PPM/YEAR | 80 Ω | 16 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |