Filter Your Search
1 - 2 of 2 results
|
FC3BSHCLF100.0
Fox Electronics
|
Check for Price | Yes | Transferred | 100 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC3BSHCLF10.0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |