Filter Your Search
1 - 2 of 2 results
|
FC3BQBBME24.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||
|
FC3BQBBME24.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant |