Filter Your Search
1 - 2 of 2 results
|
FC3BAEEDP48.0-2-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 48 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS 16949 | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.60 | ||
|
FC3BAEEDP48.0-2-T3
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS 16949 | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant |