Filter Your Search
1 - 1 of 1 results
|
FC3BAEBLI12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |