Filter Your Search
1 - 2 of 2 results
|
FC2BSCDEM80.0
Fox Electronics
|
Check for Price | Yes | Transferred | 80 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 10 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FC2BSCDEM80.000
Fox Electronics
|
Check for Price | Yes | Transferred | 80 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |