Filter Your Search
1 - 1 of 1 results
|
FC2BSBALP23.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 18 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |