Filter Your Search
1 - 1 of 1 results
|
FC2BADAJM20.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 15 pF | 2.5mm X 2.0mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |