Filter Your Search
1 - 2 of 2 results
|
FC2BACBEI16.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 10 pF | 2.5mm X 2.0mm X 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 | Fox | |||
|
FC2BACBEI16.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 10 pF | 2.5mm X 2.0mm X 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TF-16949 | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.65mm | ABRACON LLC | compliant | SMD, 4 PIN |