Parametric results for: FC2512-3R3-KBQ under Fusible Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fc25123r3kbq
Select parts from the table below to compare.
Compare
Compare
FC2512-3R3-KBQ
RCD Components Inc
Check for Price No No Active 3.3 Ω 10 % 1 W 2512 SURFACE MOUNT SMT 250 ppm/°C 30 s FIXED RESISTOR - FUSIBLE FUSING POWER : 15W 70 °C YES 400 V e0 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 6.3 mm 3.2 mm RCD COMPONENTS INC CHIP compliant EAR99