Filter Your Search
1 - 1 of 1 results
|
FC1BSFCVM16.0
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 7 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.55mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |