Parametric results for: FC1BSEEEF24.0-T3 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fc1bseeef240t3
Select parts from the table below to compare.
Compare
Compare
FC1BSEEEF24.0-T3
Abracon Corporation
Check for Price Yes Active 24 MHz 20 ppm 0.002 % 5 PPM/YEAR 100 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL 2.0mm X 1.6mm X 0.55mm ABRACON LLC SMD, 4 PIN compliant
FC1BSEEEF24.0-T3
Fox Electronics
Check for Price Yes Transferred 24 MHz 20 ppm 0.002 % 5 PPM/YEAR 100 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 2.0mm X 1.6mm X 0.55mm FOX ELECTRONICS SMD, 4 PIN compliant EAR99 8541.60.00.60