Filter Your Search
1 - 1 of 1 results
|
FC1BAFEVM20.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 7 pF | 2mm x 1.6mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.55mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |