Filter Your Search
1 - 1 of 1 results
|
FC1BABELM40.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm X 1.6mm X 0.55mm | FOX ELECTRONICS | compliant | 8541.60.00.60 |