Filter Your Search
1 - 10 of 17 results
|
FC1553926
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||
|
FC1553924
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | ||||||
|
5962-8952206KYX
Spectrum Control
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-PDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 36 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.94 mm | 48.39 mm | 4.19 mm | API TECHNOLOGIES CORP | FLATPACK-36 | compliant | 8542.39.00.01 | |||||
|
FC1553927
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||
|
FC1553928
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||
|
FC1553924FP
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.685 mm | 48.13 mm | C-MAC MICROTECHNOLOGY | DFP | DFP, | 36 | unknown | 8542.39.00.01 | ||||||
|
FC1553922FP
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.685 mm | 48.13 mm | C-MAC MICROTECHNOLOGY | DFP | DFP, | 36 | unknown | 8542.39.00.01 | ||||||
|
FC155392FP
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.685 mm | 48.13 mm | C-MAC MICROTECHNOLOGY | DFP | DFP, | 36 | unknown | 8542.39.00.01 | ||||||
|
FC1553925
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||
|
FC1553921FP
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.685 mm | 48.13 mm | C-MAC MICROTECHNOLOGY | DFP | DFP, | 36 | unknown | 8542.39.00.01 |