Filter Your Search
1 - 2 of 2 results
|
FC1210-60R4-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 60.4 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER: 15 TIMES RATED POWER | YES | 250 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | SMT, 1210 | compliant | EAR99 | ||
|
FC121060R4FB
RCD Components Inc
|
Check for Price | Active | 60.4 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER: 15 TIMES RATED POWER | YES | 250 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 |