Filter Your Search
1 - 5 of 5 results
|
FC100A
MACOM
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 5.25 V | 4.75 V | OTHER | 100 W | NO | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | , | compliant | EAR99 | |||||||||
|
FC100A
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 20 A | HYBRID | 36 V | 18 V | R-MDIP-T16 | Not Qualified | e0 | 16 | METAL | DIP | DIP16,4.5,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,4.5,200 | unknown | 8542.39.00.01 | ||||||||||||||
|
FC100A9
MACOM
|
Check for Price | Obsolete | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 5.5 V | 4.5 V | OTHER | 100 W | YES | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | , | compliant | EAR99 | |||||||||
|
FC100A9
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 20 A | HYBRID | 36 V | 18 V | R-MDIP-T16 | Not Qualified | e0 | 16 | METAL | DIP | DIP16,4.5,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,4.5,200 | unknown | 8542.39.00.01 | ||||||||||||||
|
FC100A9
TE Connectivity
|
Check for Price | Transferred | NO | 5 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 36 V | 18 V | 0.4 % | 1 | 1 | 5.5 V | 4.5 V | OTHER | 100 W | YES | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | TYCO ELECTRONICS M/A-COM | , | unknown | EAR99 |