Filter Your Search
1 - 2 of 2 results
|
FC1-12-L2-T-WT-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
FC1-12-L2-T-WT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 1 mm | 1 | 15 mΩ | 4.3 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | RIGHT ANGLE | FFC/FPC CONNECTOR | 650VAC V | NO | 1 GΩ | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.109 inch | 0.245 inch | 0.56 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |