Filter Your Search
1 - 10 of 13 results
|
FC1-05-01-T
Samtec Inc
|
$1.0025 | Yes | Yes | Active | 5 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FC1-05-01-T-K-TR
Samtec Inc
|
$1.2603 | Yes | Active | 5 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
FC1-05-01-T-K
Samtec Inc
|
$1.3564 | Yes | Yes | Active | 5 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FC1-05-01-T-LC
Samtec Inc
|
$1.6420 | Yes | Yes | Active | 5 | 1 | 1 mm | 1 | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 450VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FC1-05-01-T-LC-K
Samtec Inc
|
$1.8474 | Yes | Active | 5 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
FC1-05-01-T-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | 2 mm | 2 | 15 mΩ | 4.3 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | FFC/FPC CONNECTOR | 650VAC V | NO | 1 GΩ | 2.224 N | e3 | -55 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.447 mm | SURFACE MOUNT | 0.109 inch | 0.245 inch | 0.289 inch | SAMTEC INC | compliant | ||||||||||||||
|
FC1-05-01-TM-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | 2 mm | 2 | 15 mΩ | 4.3 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | FFC/FPC CONNECTOR | 650VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.447 mm | SURFACE MOUNT | 0.109 inch | 0.204 inch | 0.287 inch | SAMTEC INC | unknown | ||||||||||||||||
|
FC1-05-01-TM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 5 | 1 | 1 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
FC1-05-01-T-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
FC1-05-01-T-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.289 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |