Filter Your Search
1 - 1 of 1 results
|
FC0BSFEVM24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 150 Ω | 7 pF | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |